Part Details for SN74ACT240DBRG4 by Rochester Electronics LLC
Results Overview of SN74ACT240DBRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT240DBRG4 Information
SN74ACT240DBRG4 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74ACT240DBRG4
SN74ACT240DBRG4 CAD Models
SN74ACT240DBRG4 Part Data Attributes
|
SN74ACT240DBRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT240DBRG4
Rochester Electronics LLC
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ACT240DBRG4
This table gives cross-reference parts and alternative options found for SN74ACT240DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT240DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT240DBR | Texas Instruments | $0.3320 | Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | SN74ACT240DBRG4 vs SN74ACT240DBR |
SN74ACT240DBRE4 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74ACT240DBRG4 vs SN74ACT240DBRE4 |
SN74ACT240DBRG4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ACT240DBRG4 vs SN74ACT240DBRG4 |
SN74ACT240DBLE | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SSOP-20 | SN74ACT240DBRG4 vs SN74ACT240DBLE |
SN74ACT240DBLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ACT240DBRG4 vs SN74ACT240DBLE |
SN74ACT240DBRE4 | Texas Instruments | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74ACT240DBRG4 vs SN74ACT240DBRE4 |