-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC00PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4384
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Ac00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AC00PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$0.3970 / $0.5130 | Buy Now |
DISTI #
296-4288-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6651 In Stock |
|
$0.1520 / $0.3900 | Buy Now |
DISTI #
595-SN74AC00PWR
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-SN74AC00PW RoHS: Compliant | 227 |
|
$0.1550 / $0.3900 | Buy Now |
DISTI #
V72:2272_07325498
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2431 Container: Cut Strips | Americas - 1900 |
|
$0.1462 / $0.3892 | Buy Now |
DISTI #
87903857
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2431 | Americas - 1900 |
|
$0.1462 / $0.2970 | Buy Now |
|
Bristol Electronics | 46000 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,TSSOP,14PIN,PLASTIC | 55 |
|
$0.2653 / $0.3183 | Buy Now |
|
Rochester Electronics | SN74AC00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 614 |
|
$0.1197 / $0.1931 | Buy Now |
DISTI #
SN74AC00PWR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.2150 / $0.4720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC00PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00PWR
Texas Instruments
4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC00PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC00MTC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | SN74AC00PWR vs 74AC00MTC |
HD74AC00TVELL | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | SN74AC00PWR vs HD74AC00TVELL |
74AC00TTR | STMicroelectronics | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | SN74AC00PWR vs 74AC00TTR |
SN74AC00PWRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | SN74AC00PWR vs SN74AC00PWRG4 |
74AC00PW | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | SN74AC00PWR vs 74AC00PW |
74AC00MTC | onsemi | Check for Price | Quad 2-Input NAND Gate, TSSOP-14 WB, 96-TUBE | SN74AC00PWR vs 74AC00MTC |
74AC00PWDH-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | SN74AC00PWR vs 74AC00PWDH-T |
N74AC00PW-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | SN74AC00PWR vs N74AC00PW-T |
SN74AC00PWLE | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | SN74AC00PWR vs SN74AC00PWLE |
The maximum operating frequency of the SN74AC00PWR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using controlled impedance, and adding termination resistors as needed. Also, consider using a low-skew clock distribution network and decoupling capacitors to reduce noise.
Yes, the SN74AC00PWR is compatible with 3.3V systems. It has a wide operating voltage range of 2V to 6V, making it suitable for use in both 3.3V and 5V systems.
To ensure proper power sequencing, power up the devices in a sequence that prevents backpowering, which can cause damage to the devices. Typically, power up the devices in the order of VCC, then inputs, and finally outputs.
The maximum power dissipation of the SN74AC00PWR is typically around 500 mW. However, this value can vary depending on the specific application and operating conditions.