Part Details for SN74ABT833DWRG4 by Texas Instruments
Results Overview of SN74ABT833DWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT833DWRG4 Information
SN74ABT833DWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT833DWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 553 |
|
RFQ |
Part Details for SN74ABT833DWRG4
SN74ABT833DWRG4 CAD Models
SN74ABT833DWRG4 Part Data Attributes
|
SN74ABT833DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT833DWRG4
Texas Instruments
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ABT833DWRG4
This table gives cross-reference parts and alternative options found for SN74ABT833DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT833DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT833DW | Texas Instruments | $1.1891 | 8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85 | SN74ABT833DWRG4 vs SN74ABT833DW |
TD74ABT833FW | Toshiba America Electronic Components | Check for Price | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | SN74ABT833DWRG4 vs TD74ABT833FW |
N74ABT833D-T | NXP Semiconductors | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | SN74ABT833DWRG4 vs N74ABT833D-T |
935056830602 | NXP Semiconductors | Check for Price | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 | SN74ABT833DWRG4 vs 935056830602 |
SN74ABT833DWR | Texas Instruments | Check for Price | 8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85 | SN74ABT833DWRG4 vs SN74ABT833DWR |
SN74ABT833DWG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | SN74ABT833DWRG4 vs SN74ABT833DWG4 |
SN54ABT833JT | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74ABT833DWRG4 vs SN54ABT833JT |
N74ABT833N | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | SN74ABT833DWRG4 vs N74ABT833N |
SNJ54ABT833JT | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | SN74ABT833DWRG4 vs SNJ54ABT833JT |
SN74ABT833NT | Texas Instruments | Check for Price | 8-Bit to 9-Bit Parity Bus Transceivers 24-PDIP -40 to 85 | SN74ABT833DWRG4 vs SN74ABT833NT |