-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT833DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT833DW | Texas Instruments | 8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT833DW-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24-SOIC Min Qty: 210 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24985 In Stock |
|
$1.4400 | Buy Now |
DISTI #
296-4098-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24-SOIC Min Qty: 210 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1911 | Buy Now |
DISTI #
595-SN74ABT833DW
|
Mouser Electronics | Bus Transceivers 37842 Bit Parity Bus RoHS: Compliant | 320 |
|
$1.1300 / $3.3200 | Buy Now |
DISTI #
86286585
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0601 | Americas - 7425 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86286041
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0701 | Americas - 5200 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86282212
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1401 | Americas - 3400 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86282823
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0501 | Americas - 3350 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86286402
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1501 | Americas - 2725 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86282371
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 1652 |
|
$1.0696 / $1.7250 | Buy Now |
DISTI #
86282000
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0401 | Americas - 450 |
|
$1.0696 / $1.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT833DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT833DW
Texas Instruments
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT833DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT833DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT833D | NXP Semiconductors | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24 | SN74ABT833DW vs 74ABT833D |