Part Details for SN74ABT244DBLE by Texas Instruments
Results Overview of SN74ABT244DBLE by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT244DBLE Information
SN74ABT244DBLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABT244DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ABT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 560 |
|
$1.0395 / $2.5200 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 142 |
|
$0.4200 / $0.9000 | Buy Now |
|
Vyrian | Peripheral ICs | 356 |
|
RFQ |
Part Details for SN74ABT244DBLE
SN74ABT244DBLE CAD Models
SN74ABT244DBLE Part Data Attributes
|
SN74ABT244DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244DBLE
Texas Instruments
Octal Buffers Drivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ABT244DBLE
This table gives cross-reference parts and alternative options found for SN74ABT244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT244DB,118 | Nexperia | $0.3139 | 74ABT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | SN74ABT244DBLE vs 74ABT244DB,118 |
SN74ABT244ADBR | Texas Instruments | $0.3483 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | SN74ABT244DBLE vs SN74ABT244ADBR |
74ABT244DB,112 | Nexperia | $0.4758 | 74ABT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | SN74ABT244DBLE vs 74ABT244DB,112 |
SN74ABT244AMDBREP | Texas Instruments | $1.3614 | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -55 to 125 | SN74ABT244DBLE vs SN74ABT244AMDBREP |
74ABT244DB | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, MO-150AE, SOT339-1, SSOP-20, Bus Driver/Transceiver | SN74ABT244DBLE vs 74ABT244DB |
74ABT244CMSAC | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | SN74ABT244DBLE vs 74ABT244CMSAC |
74ABT244DB | Nexperia | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74ABT244DBLE vs 74ABT244DB |
SN74ABT244ADBLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ABT244DBLE vs SN74ABT244ADBLE |
SN74ABT244ADBE4 | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74ABT244DBLE vs SN74ABT244ADBE4 |