-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7406DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86292434
|
Verical | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0701 | Americas - 950 |
|
$0.5224 / $0.8425 | Buy Now |
DISTI #
86285087
|
Verical | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1101 | Americas - 700 |
|
$0.5224 / $0.8425 | Buy Now |
|
Quest Components | 7406 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 371 |
|
$0.5180 / $1.1100 | Buy Now |
|
Rochester Electronics | SN7406 Hex inverter buffers / drivers with high-voltage outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1895 |
|
$0.4179 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7406DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7406DG4
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN7406DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7406DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM7406MX | Rochester Electronics LLC | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN7406DG4 vs DM7406MX |
DM7406M | Rochester Electronics LLC | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN7406DG4 vs DM7406M |
N7406D | Philips Semiconductors | Check for Price | Inverter, TTL, PDSO14 | SN7406DG4 vs N7406D |
DM7406M | Fairchild Semiconductor Corporation | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN7406DG4 vs DM7406M |
The SN7406DG4 can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
Yes, the SN7406DG4 is compatible with 3.3V systems, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply to the device.
The SN7406DG4 can sink up to 24mA and source up to 15mA per output, but it's recommended to limit the current to 10mA per output for reliable operation.
Yes, the SN7406DG4 can be used as a level translator between 5V and 3.3V systems, but it's essential to ensure that the input voltage is within the recommended range for the device.
The propagation delay of the SN7406DG4 is typically around 10ns to 20ns, depending on the operating temperature and voltage supply.