-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65MLVD082DGGR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43609-1-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 64TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1839 In Stock |
|
$3.5833 / $6.2900 | Buy Now |
DISTI #
595-SN65MLVD082DGGR
|
Mouser Electronics | LVDS Interface IC 8-Ch Half-Duplex M-L VDS Transceiver A 595-SN65MLVD082DGG RoHS: Compliant | 1134 |
|
$3.4700 / $6.2900 | Buy Now |
|
LCSC | M-LVDS Transceiver TSSOP-64-6.1mm LVDS ICs ROHS | 605 |
|
$3.0558 / $3.6046 | Buy Now |
|
Vyrian | Interface ICs | 1963 |
|
RFQ | |
|
Win Source Electronics | IC MLVDS TXRX 8CH 1/2DUP 64TSSOP | 6300 |
|
$4.2428 / $6.3641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD082DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD082DGGR
Texas Instruments
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD082DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD082DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD082DGG | Texas Instruments | $3.8736 | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | SN65MLVD082DGGR vs SN65MLVD082DGG |
SN65MLVD082DGGRG4 | Texas Instruments | Check for Price | 8-Channel Half-Duplex M-LVDS transceiver 64-TSSOP -40 to 85 | SN65MLVD082DGGR vs SN65MLVD082DGGRG4 |
SN65MLVD082DGGG4 | Texas Instruments | Check for Price | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | SN65MLVD082DGGR vs SN65MLVD082DGGG4 |
SM65MLVD082DGGR | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, PDSO64, PLASTIC, TSSOP-64 | SN65MLVD082DGGR vs SM65MLVD082DGGR |
The SN65MLVD082DGGR can support data rates up to 400 Mbps.
Yes, the SN65MLVD082DGGR is compatible with other LVDS standards, including TIA/EIA-644 and IEEE 1596.3.
The power consumption of the SN65MLVD082DGGR is typically around 150 mW, but can vary depending on the operating frequency and output load.
Yes, the SN65MLVD082DGGR is rated for operation up to 125°C, making it suitable for high-temperature applications.
No, the SN65MLVD082DGGR is not radiation-hardened. It is intended for commercial applications only.