Part Details for SN65LVDT352PWG4 by Texas Instruments
Results Overview of SN65LVDT352PWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT352PWG4 Information
SN65LVDT352PWG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDT352PWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 565 |
|
RFQ |
Part Details for SN65LVDT352PWG4
SN65LVDT352PWG4 CAD Models
SN65LVDT352PWG4 Part Data Attributes
|
SN65LVDT352PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT352PWG4
Texas Instruments
QUAD LINE RECEIVER, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN65LVDT352PWG4
This table gives cross-reference parts and alternative options found for SN65LVDT352PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT352PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDT352PWR | Texas Instruments | $2.2939 | Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85 | SN65LVDT352PWG4 vs SN65LVDT352PWR |
SN65LVDT352PW | Texas Instruments | $2.5824 | Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85 | SN65LVDT352PWG4 vs SN65LVDT352PW |
SN65LVDS352PW | Texas Instruments | $3.1255 | Quad LVDS receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85 | SN65LVDT352PWG4 vs SN65LVDS352PW |
SN65LVDT352PWRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN65LVDT352PWG4 vs SN65LVDT352PWRG4 |
SN65LVDS352PWRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN65LVDT352PWG4 vs SN65LVDS352PWRG4 |
SN65LVDS352PWG4 | Texas Instruments | Check for Price | Quad LVDS Receiver with -4 to 5V Common-mode Range 24-TSSOP -40 to 85 | SN65LVDT352PWG4 vs SN65LVDS352PWG4 |