-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LVDS receiver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT2DBVT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26366-1-ND
|
DigiKey | IC TRANSCEIVER 0/1 SOT235 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7465 In Stock |
|
$1.0034 / $2.0200 | Buy Now |
DISTI #
595-SN65LVDT2DBVT
|
Mouser Electronics | LVDS Interface IC Dual LVDS A 595-SN65LVDT2DBVR RoHS: Compliant | 2638 |
|
$0.9830 / $2.0200 | Buy Now |
DISTI #
J56:1989_00125785
|
Arrow Electronics | LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2405 | Europe - 1250 |
|
$0.8764 / $0.9869 | Buy Now |
|
Quest Components | LINE RECEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, TTL, PDSO5 | 49 |
|
$1.1000 / $1.3750 | Buy Now |
DISTI #
SN65LVDT2DBVT
|
TME | IC: interface, line interface,line receiver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$1.2400 / $2.1000 | RFQ |
|
ComSIT USA | HIGH-SPEED DIFFERENTIAL LINE DRIVER AND RECEIVER Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC DIFF LINE DVR/RCVR HS SOT23-5 | 7300 |
|
$1.5641 / $2.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT2DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT2DBVT
Texas Instruments
Single LVDS receiver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT2DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT2DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDT2DBVR | Texas Instruments | $0.9197 | Single LVDS receiver 5-SOT-23 -40 to 85 | SN65LVDT2DBVT vs SN65LVDT2DBVR |
SN65LVDT2DBV | Texas Instruments | Check for Price | LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | SN65LVDT2DBVT vs SN65LVDT2DBV |
The SN65LVDT2DBVT can support data rates up to 100 Mbps.
Yes, the SN65LVDT2DBVT is designed to operate in harsh environments with temperatures ranging from -40°C to 125°C and can withstand electromagnetic interference (EMI) and radio-frequency interference (RFI).
The SN65LVDT2DBVT can handle common-mode voltage up to ±15 kV, making it suitable for use in noisy environments.
Yes, the SN65LVDT2DBVT is compatible with other LVDT devices and can be used as a drop-in replacement in many applications.
The SN65LVDT2DBVT has a low power consumption of 12 mA (typical) and 20 mA (maximum) at 3.3 V supply voltage.