-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LVDS receiver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDT2DBVRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65LVDT2DBVRG4-ND
|
DigiKey | IC TRANSCEIVER 0/1 SOT235 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.8311 / $0.8582 | Buy Now |
DISTI #
595-SN65LVDT2DBVRG4
|
Mouser Electronics | LVDS Interface IC DUAL LVDS RECEIVER ALT 595-SN65LVDT2DBVR RoHS: Compliant | 0 |
|
$0.8300 / $2.6900 | Order Now |
|
Quest Components | 208 |
|
$0.7455 / $2.4850 | Buy Now | |
|
Win Source Electronics | IC RECEIVER 0/1 SOT23-5 / 0/1 Receiver LVDS SOT-23-5 | 6960 |
|
$0.9761 / $1.2607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT2DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT2DBVRG4
Texas Instruments
Single LVDS receiver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT2DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT2DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDT2DBVR | Texas Instruments | $0.9197 | Single LVDS receiver 5-SOT-23 -40 to 85 | SN65LVDT2DBVRG4 vs SN65LVDT2DBVR |
SN65LVDT2DBV | Texas Instruments | Check for Price | LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | SN65LVDT2DBVRG4 vs SN65LVDT2DBV |
The SN65LVDT2DBVRG4 can support data rates up to 100 Mbps.
Yes, the SN65LVDT2DBVRG4 can be used in a multi-point bus configuration, but it requires an external biasing network to ensure proper operation.
The SN65LVDT2DBVRG4 can handle common-mode voltage up to ±15 kV, making it suitable for use in noisy environments.
The maximum cable length that can be used with the SN65LVDT2DBVRG4 depends on the specific application and the type of cable used, but a general guideline is to limit the cable length to 100 meters or less.
Yes, the SN65LVDT2DBVRG4 has built-in fault detection and isolation capabilities, which can help to improve system reliability and reduce downtime.