Part Details for SN65LVDS93AZQLR by Rochester Electronics LLC
Results Overview of SN65LVDS93AZQLR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS93AZQLR Information
SN65LVDS93AZQLR by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SN65LVDS93AZQLR
SN65LVDS93AZQLR CAD Models
SN65LVDS93AZQLR Part Data Attributes
|
SN65LVDS93AZQLR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS93AZQLR
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, PBGA56, BGA MICROSTAR JUNIOR-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | BGA MICROSTAR JUNIOR-56 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B56 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN65LVDS93AZQLR
This table gives cross-reference parts and alternative options found for SN65LVDS93AZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS93AZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CF383BMT/NOPB | Texas Instruments | $2.9818 | +3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | SN65LVDS93AZQLR vs DS90CF383BMT/NOPB |
DS90C383MTD | Texas Instruments | $6.6640 | 3.3-V programmable LVDS transmitter 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | SN65LVDS93AZQLR vs DS90C383MTD |
SN75LVDS83DGGRG4 | Texas Instruments | Check for Price | FlatLink Transmitter 56-TSSOP 0 to 70 | SN65LVDS93AZQLR vs SN75LVDS83DGGRG4 |
DS90C383MTDX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | SN65LVDS93AZQLR vs DS90C383MTDX/NOPB |
DS90CF383MTDX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | SN65LVDS93AZQLR vs DS90CF383MTDX/NOPB |
DS90CF383MTDX | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | SN65LVDS93AZQLR vs DS90CF383MTDX |
SN75LVDS83CDGGR | Texas Instruments | Check for Price | LINE DRIVER, PDSO56 | SN65LVDS93AZQLR vs SN75LVDS83CDGGR |
DS90C383SLCX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | SN65LVDS93AZQLR vs DS90C383SLCX |
DS90C383BMT | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | SN65LVDS93AZQLR vs DS90C383BMT |
DS90C383MTD | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | SN65LVDS93AZQLR vs DS90C383MTD |
SN65LVDS93AZQLR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the differential pairs as close together as possible, using a solid ground plane, and minimizing vias and stubs. It's also important to follow the layout guidelines provided in the datasheet and to use a 100-ohm differential impedance for the transmission lines.
-
To ensure signal integrity with the SN65LVDS93AZQLR, it's essential to follow proper PCB design and layout practices, such as using differential pairs, minimizing signal reflections, and controlling impedance. Additionally, using a common-mode filter or a choke can help to reduce electromagnetic interference (EMI) and improve signal quality.
-
The maximum cable length supported by the SN65LVDS93AZQLR depends on the specific application and the type of cable used. However, as a general rule, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps. It's essential to consult the datasheet and perform simulations to determine the maximum cable length for a specific application.
-
To troubleshoot issues with the SN65LVDS93AZQLR, start by checking the power supply and clock signals to ensure they are within the recommended specifications. Then, use an oscilloscope to verify the signal integrity and check for any signs of signal degradation or distortion. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines and contact Rochester Electronics LLC support if necessary.
-
The SN65LVDS93AZQLR is a standard LVDS device that is compatible with other LVDS devices that operate at the same data rate and voltage levels. However, it's essential to consult the datasheet and ensure that the specific device is compatible with the SN65LVDS93AZQLR in terms of signal levels, data rate, and protocol.