Part Details for SN65LVDS3486DRG4 by Texas Instruments
Results Overview of SN65LVDS3486DRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS3486DRG4 Information
SN65LVDS3486DRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LVDS3486DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1622 |
|
RFQ |
Part Details for SN65LVDS3486DRG4
SN65LVDS3486DRG4 CAD Models
SN65LVDS3486DRG4 Part Data Attributes
|
SN65LVDS3486DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS3486DRG4
Texas Instruments
Quad LVDS receiver 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS3486DRG4
This table gives cross-reference parts and alternative options found for SN65LVDS3486DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS3486DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STLVDS3486BD | STMicroelectronics | Check for Price | QUAD LINE RECEIVER, PDSO16, SO-16 | SN65LVDS3486DRG4 vs STLVDS3486BD |
SN65LVDS32ADR | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | SN65LVDS3486DRG4 vs SN65LVDS32ADR |
MAX9125ESE+ | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486DRG4 vs MAX9125ESE+ |
DS90LV032ATM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | SN65LVDS3486DRG4 vs DS90LV032ATM/NOPB |
DS90LV048ATMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | SN65LVDS3486DRG4 vs DS90LV048ATMX |
SN65LVDS3486BDG4 | Texas Instruments | Check for Price | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | SN65LVDS3486DRG4 vs SN65LVDS3486BDG4 |
DS90LV048ATM | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | SN65LVDS3486DRG4 vs DS90LV048ATM |
MAX9126ESE | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486DRG4 vs MAX9126ESE |
MAX9125ESE+T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | SN65LVDS3486DRG4 vs MAX9125ESE+T |
DS90LV032TM | Texas Instruments | Check for Price | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | SN65LVDS3486DRG4 vs DS90LV032TM |