-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product quad LVDS transmitter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS31MDREP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36715-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1055 In Stock |
|
$5.9612 / $10.1100 | Buy Now |
DISTI #
595-SN65LVDS31MDREP
|
Mouser Electronics | LVDS Interface IC EP Quad LVDS Trans m itter RoHS: Compliant | 144 |
|
$5.7800 / $9.7200 | Buy Now |
DISTI #
V72:2272_07321574
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 656 |
|
$5.2490 / $7.1810 | Buy Now |
DISTI #
65551665
|
Verical | LVDS Driver 400Mbps 0.454V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 656 |
|
$5.2490 / $7.1810 | Buy Now |
DISTI #
SN65LVDS31MDREP
|
TME | IC: interface, line interface,line driver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$5.7600 / $8.8900 | RFQ |
DISTI #
SN65LVDS31MDREP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 42 |
|
$3.9500 / $6.8900 | Buy Now |
|
Vyrian | Interface ICs | 5863 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS31MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS31MDREP
Texas Instruments
Enhanced product quad LVDS transmitter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS31MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS31MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/07627-01XE | Texas Instruments | Check for Price | Enhanced product quad LVDS transmitter 16-SOIC -55 to 125 | SN65LVDS31MDREP vs V62/07627-01XE |
The maximum cable length supported by the SN65LVDS31MDREP is approximately 10 meters (33 feet) at a data rate of 655 Mbps. However, this can vary depending on the specific application and cable quality.
To ensure signal integrity with the SN65LVDS31MDREP, it is recommended to use a differential pair for the LVDS signals, keep the signal traces short and well-matched, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI).
The power consumption of the SN65LVDS31MDREP is typically around 150 mW (3.3 V, 45 mA) when operating at a data rate of 655 Mbps. However, this can vary depending on the specific application and operating conditions.
No, the SN65LVDS31MDREP is designed for point-to-point connections only. It is not suitable for multi-point configurations.
The maximum data rate supported by the SN65LVDS31MDREP is 655 Mbps. However, the device can also operate at lower data rates, such as 270 Mbps or 135 Mbps, depending on the specific application requirements.