-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS048APW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6912-5-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
385 In Stock |
|
$2.4449 / $4.4500 | Buy Now |
DISTI #
595-SN65LVDS048APW
|
Mouser Electronics | LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS048APWR RoHS: Compliant | 28705 |
|
$2.4700 / $4.4500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, CMOS, PDSO16 | 27 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, CMOS, PDSO16 | 24 |
|
$2.2225 / $3.5560 | Buy Now |
DISTI #
SN65LVDS048APW
|
TME | IC: interface, line interface,line receiver, 400Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$2.6600 / $4.6000 | RFQ |
|
ComSIT USA | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS048APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS048APW
Texas Instruments
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS048APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS048APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS348D | Texas Instruments | $2.4019 | Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85 | SN65LVDS048APW vs SN65LVDS348D |
DS90LV048ATMTC/NOPB | Texas Instruments | $2.5150 | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | SN65LVDS048APW vs DS90LV048ATMTC/NOPB |
SN65LVDS3486BDR | Texas Instruments | $2.7682 | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS048APW vs SN65LVDS3486BDR |
SN65LVDS33MDREP | Texas Instruments | $3.6511 | Enhanced product high speed differential receivers 16-SOIC -55 to 125 | SN65LVDS048APW vs SN65LVDS33MDREP |
SN65LVDT3486BD | Texas Instruments | Check for Price | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS048APW vs SN65LVDT3486BD |
DS90LV048ATMTCX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS048APW vs DS90LV048ATMTCX |
DS90LV048ATMTC/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS048APW vs DS90LV048ATMTC/NOPB |
The maximum cable length supported by the SN65LVDS048APW is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps.
To ensure signal integrity with the SN65LVDS048APW, it is recommended to follow proper PCB design and layout guidelines, use high-quality cables and connectors, and implement proper termination and impedance matching techniques.
Yes, the SN65LVDS048APW can be used in a multi-point configuration, but it requires careful consideration of the system design and layout to ensure proper signal integrity and noise reduction.
The power consumption of the SN65LVDS048APW is dependent on the specific application and operating conditions. However, the typical power consumption is around 150 mW per channel at a data rate of 1.5 Gbps.
Yes, the SN65LVDS048APW is compatible with other LVDS devices that comply with the TIA/EIA-644 LVDS standard.