-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS048ADG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS048ADG4
|
Mouser Electronics | LVDS Interface IC Quad LVDS Receiver w /Flow-Thru Pinout ALT 595-SN65LVDS048AD RoHS: Compliant | 87 |
|
$2.7300 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS048ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS048ADG4
Texas Instruments
Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS048ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS048ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS048ADR | Texas Instruments | $1.8065 | Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85 | SN65LVDS048ADG4 vs SN65LVDS048ADR |
SN65LVDS048AD | Texas Instruments | $3.2099 | Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85 | SN65LVDS048ADG4 vs SN65LVDS048AD |
SN65LVDS048D | Texas Instruments | Check for Price | LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 | SN65LVDS048ADG4 vs SN65LVDS048D |
The maximum cable length depends on the specific application and the signal frequency. As a general rule, the maximum cable length for LVDS signals is around 10-15 meters at a frequency of 100 MHz. However, it's recommended to consult the TI application note 'LVDS Owner's Manual' (SLWC073) for more detailed information on cable length and signal integrity.
The SN65LVDS048ADG4 requires a 100-ohm differential termination at the receiver end. A 100-ohm resistor can be used to terminate the LVDS lines. It's also recommended to add a 50-ohm series resistor at the transmitter end to match the impedance of the transmission line.
The power consumption of the SN65LVDS048ADG4 depends on the operating frequency and the load capacitance. According to the datasheet, the typical power consumption is around 130 mW at a frequency of 100 MHz and a load capacitance of 10 pF. However, it's recommended to consult the datasheet and perform power consumption calculations based on the specific application requirements.
Yes, the SN65LVDS048ADG4 is designed for high-speed data transmission applications up to 1.5 Gbps. It's suitable for applications such as high-speed data acquisition, video transmission, and high-speed serial interfaces.
To ensure signal integrity, it's recommended to follow proper PCB design guidelines, such as using a solid ground plane, minimizing signal trace length, and using differential signal routing. Additionally, it's recommended to use a signal integrity analysis tool to simulate and analyze the signal transmission and reception.