-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS047PWRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS047PWRG4
|
Mouser Electronics | LVDS Interface IC Quad Transmitter w/F low-Thru Pinout A 595-SN65LVDS047PWR RoHS: Compliant | 0 |
|
$2.0700 / $5.2900 | Order Now |
|
Vyrian | Interface ICs | 144 |
|
RFQ | |
|
Win Source Electronics | IC LVDS QUAD DIFF DVR 16-TSSOP | 8200 |
|
$1.6078 / $2.0767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS047PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS047PWRG4
Texas Instruments
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.8 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS047PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS047PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1047MTCX | onsemi | $1.2455 | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, TSSOP-16, 2500-REEL | SN65LVDS047PWRG4 vs FIN1047MTCX |
DS90LV047ATMTCX/NOPB | Texas Instruments | $1.5872 | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | SN65LVDS047PWRG4 vs DS90LV047ATMTCX/NOPB |
SN65LVDS047PW | Texas Instruments | $2.3277 | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | SN65LVDS047PWRG4 vs SN65LVDS047PW |
SN65LVDS047PWG4 | Texas Instruments | Check for Price | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | SN65LVDS047PWRG4 vs SN65LVDS047PWG4 |
DS90LV047ATMTCX | Texas Instruments | Check for Price | 3V LVDS Quad CMOS Differential Line Driver 16-TSSOP -40 to 85 | SN65LVDS047PWRG4 vs DS90LV047ATMTCX |
DS90LV047ATMTC/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS047PWRG4 vs DS90LV047ATMTC/NOPB |
FIN1047MTC_NL | Fairchild Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | SN65LVDS047PWRG4 vs FIN1047MTC_NL |
DS90LV047ATMTCX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | SN65LVDS047PWRG4 vs DS90LV047ATMTCX/NOPB |
The maximum operating temperature range for the SN65LVDS047PWRG4 is -40°C to 85°C.
To ensure signal integrity, use a differential impedance of 100 ohms, keep the trace length as short as possible, and use a common mode choke or ferrite bead to filter out common mode noise.
Yes, the SN65LVDS047PWRG4 is designed for high-speed data transmission up to 1.5 Gbps and is suitable for applications such as HDMI, DisplayPort, and SATA.
The SN65LVDS047PWRG4 requires a single 3.3V power supply, and it is recommended to use a low-dropout regulator (LDO) to ensure a stable power supply.
Yes, the SN65LVDS047PWRG4 is compatible with other LVDS transceivers that comply with the TIA/EIA-644-A standard.