-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVCP22DG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVCP22DG4
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2x2 LVDS Outputs Cro sspoint Switch ALT 595-SN65LVCP22D RoHS: Compliant | 56 |
|
$3.5200 / $8.0200 | Buy Now |
|
Bristol Electronics | 1757 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP22DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP22DG4
Texas Instruments
2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.087 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 4 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVCP22DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP22DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CP22M-8/NOPB | Texas Instruments | $3.1364 | 800-Mbps 2x2 LVDS crosspoint switch 16-SOIC -40 to 85 | SN65LVCP22DG4 vs DS90CP22M-8/NOPB |
The SN65LVCP22DG4 can support data rates up to 400 Mbps, making it suitable for high-speed applications such as HDMI, DisplayPort, and PCIe.
To ensure signal integrity, it's essential to follow proper PCB design and layout guidelines, such as using differential pairs, minimizing trace length and impedance mismatch, and providing adequate power decoupling and filtering.
Yes, the SN65LVCP22DG4 is a bidirectional repeater, meaning it can be used for both source and sink applications, making it a versatile solution for various high-speed interface applications.
The power consumption of the SN65LVCP22DG4 is relatively low, with a typical supply current of 45 mA and a standby current of 10 μA, making it suitable for power-sensitive applications.
Yes, the SN65LVCP22DG4 is a versatile repeater that can be used with various high-speed interfaces, including HDMI, DisplayPort, SATA, and USB, in addition to PCIe.