-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver And Receiver Pairs 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LBC179AP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LBC179AP
|
Mouser Electronics | RS-485 Interface IC LP Diff Pairs RoHS: Compliant | 0 |
|
$3.6600 / $4.4300 | Order Now |
DISTI #
86283053
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0001 | Americas - 1809 |
|
$4.1125 | Buy Now |
|
Rochester Electronics | SN65LBC179A Low-Power Differential Line Driver And Receiver Pairs RoHS: Compliant Status: Active Min Qty: 1 | 1829 |
|
$2.6300 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC179AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC179AP
Texas Instruments
Low-Power Differential Line Driver And Receiver Pairs 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65LBC179AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC179AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75LBC179P | Texas Instruments | $1.5563 | Low-Power Differential Line Driver And Receiver Pair 8-PDIP 0 to 70 | SN65LBC179AP vs SN75LBC179P |
SN75LBC179AP | Texas Instruments | $2.0281 | Low-Power Differential Line Driver and Receiver Pairs 8-PDIP 0 to 70 | SN65LBC179AP vs SN75LBC179AP |
SN65LBC179QP | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | SN65LBC179AP vs SN65LBC179QP |
The maximum cable length supported by the SN65LBC179AP is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at a data rate of 100 Mbps.
To ensure signal integrity when using the SN65LBC179AP, it is recommended to follow proper PCB layout and design guidelines, such as using differential pairs, minimizing trace lengths, and avoiding noise sources. Additionally, using a common-mode choke or a transformer can help to reduce electromagnetic interference (EMI).
Yes, the SN65LBC179AP can be used in a multi-point configuration, but it is limited to a maximum of 32 nodes. The device supports multiple transmitters and receivers, but the total number of nodes must not exceed 32.
The power consumption of the SN65LBC179AP is dependent on the specific application and the operating frequency. However, according to the datasheet, the typical power consumption is around 150 mW at a data rate of 100 Mbps.
Yes, the SN65LBC179AP is compatible with other PHY devices that comply with the IEEE 802.3u standard. However, it is recommended to verify compatibility with specific devices before designing a system.