-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD75DGKR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35070-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3362 In Stock |
|
$1.4668 / $2.8400 | Buy Now |
DISTI #
595-SN65HVD75DGKR
|
Mouser Electronics | RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A 595-SN65HVD75DGK RoHS: Compliant | 2694 |
|
$1.4300 / $2.8400 | Buy Now |
DISTI #
V72:2272_07321112
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 725 |
|
$1.3960 / $2.0030 | Buy Now |
DISTI #
68402971
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2315 | Americas - 725 |
|
$1.3960 / $2.0030 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
DISTI #
SN65HVD75DGKR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2130 |
|
$1.2700 / $2.6400 | Buy Now |
|
Vyrian | Interface ICs | 4244 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485 3.3V LP 8VSSOP | 27680 |
|
$0.3850 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD75DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD75DGKR
Texas Instruments
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 17 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65HVD75DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD75DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD75DRBR | Texas Instruments | $2.5907 | 3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SON -40 to 125 | SN65HVD75DGKR vs SN65HVD75DRBR |
The maximum cable length supported by the SN65HVD75DGKR is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 1 Mbps.
To ensure reliable communication over long distances, it is recommended to use a shielded twisted-pair cable, maintain a consistent impedance throughout the transmission line, and implement proper termination and biasing techniques.
The SN65HVD75DGKR supports data rates of up to 1 Mbps, making it suitable for a wide range of industrial and automotive applications.
Yes, the SN65HVD75DGKR is compatible with other transceiver devices that comply with the ISO 11898-2 standard, ensuring seamless communication in multi-device networks.
The SN65HVD75DGKR has built-in common-mode voltage fault protection, which allows it to withstand voltage faults of up to ±12 V without damage or disruption to the communication link.