-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD55DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18709-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3435 In Stock |
|
$1.9650 / $3.7100 | Buy Now |
DISTI #
2156-SN65HVD55DR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
971 In Stock |
|
$2.0100 | Buy Now |
DISTI #
595-SN65HVD55DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD55D RoHS: Compliant | 15881 |
|
$1.9800 / $3.7100 | Buy Now |
DISTI #
86029685
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1301 | Americas - 971 |
|
$1.9250 / $2.2875 | Buy Now |
|
Rochester Electronics | SN65HVD55 High Output Full-duplex RS-485 Driver and Receiver with enables RoHS: Compliant Status: Active Min Qty: 1 | 971 |
|
$1.5400 / $1.9300 | Buy Now |
|
LCSC | transceiver 1Mbps SOIC-14 RS-485 / RS-422 ICs ROHS | 4 |
|
$4.0342 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD55DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD55DR
Texas Instruments
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 1 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.7 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 230 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD55DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD55DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD55D | Texas Instruments | $1.8721 | High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | SN65HVD55DR vs SN65HVD55D |
SN65HVD55DRG4 | Texas Instruments | Check for Price | High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | SN65HVD55DR vs SN65HVD55DRG4 |
SN65HVD55DG4 | Texas Instruments | Check for Price | High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85 | SN65HVD55DR vs SN65HVD55DG4 |
The maximum cable length supported by the SN65HVD55DR is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length is around 100 meters at 9600 bps and 10 meters at 1 Mbps.
To ensure EMC with the SN65HVD55DR, follow proper PCB layout and design guidelines, use a common-mode choke or ferrite bead on the bus lines, and ensure proper shielding and grounding of the device and cables.
The recommended termination scheme for the SN65HVD55DR is a 120-ohm resistor in series with a 220-pF capacitor at each end of the bus. This helps to reduce reflections and improve signal integrity.
Yes, the SN65HVD55DR can be used in a multi-master configuration. However, it is essential to ensure that only one master is transmitting at a time to avoid bus conflicts and data corruption.
The SN65HVD55DR has built-in fault-tolerant features such as bus fault detection and automatic bus reset. Additionally, implement error-handling mechanisms in your application code to detect and recover from bus faults and errors.