-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD31DG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD31DG4 | Texas Instruments | 3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD31DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD31DG4
Texas Instruments
3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 5MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 65 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD31DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD31DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD31D | Texas Instruments | $1.9956 | 3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 | SN65HVD31DG4 vs SN65HVD31D |
SN65HVD31DRG4 | Texas Instruments | Check for Price | 3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 | SN65HVD31DG4 vs SN65HVD31DRG4 |
The maximum cable length supported by the SN65HVD31DG4 is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length for a 100 Mbps connection is around 100 meters, while for a 10 Mbps connection, it can be up to 500 meters.
To ensure EMC with the SN65HVD31DG4, it is recommended to follow proper PCB layout and design guidelines, use shielding and grounding techniques, and ensure that the device is properly decoupled and filtered.
The recommended operating temperature range for the SN65HVD31DG4 is -40°C to 85°C. However, it is recommended to check the datasheet for specific temperature ratings for different packages and applications.
To troubleshoot issues with the SN65HVD31DG4, it is recommended to check the device's power supply, clock signal, and data transmission lines. Use oscilloscopes and logic analyzers to debug the signal integrity and timing issues. Also, check the device's configuration and programming to ensure that it is set up correctly.
Yes, the SN65HVD31DG4 can be used in a redundant or fault-tolerant system. The device has built-in features such as automatic polarity detection and correction, which can help ensure reliable data transmission even in the event of a fault.