-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD251D by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4757
|
Newark | Transceiver Can, 65Hvd251, Soic8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN65HVD251D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1941 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,BICMOS,SOP,8PIN,PLASTIC | 12 |
|
$3.1185 / $4.2525 | Buy Now |
|
Rochester Electronics | SN65HVD251 High Speed CAN Transceiver with Short Loop Delay RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$1.6100 / $2.0100 | Buy Now |
|
Win Source Electronics | IC CAN TRANSCEIVER 5V 8-SOIC | 135941 |
|
$0.4167 / $0.5381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD251D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD251D
Texas Instruments
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD251D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD251D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3058ASA+ | Maxim Integrated Products | $1.6354 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | SN65HVD251D vs MAX3058ASA+ |
MAX3059ASA+T | Maxim Integrated Products | $1.8964 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | SN65HVD251D vs MAX3059ASA+T |
TJA1050T/N1,112 | NXP Semiconductors | Check for Price | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | SN65HVD251D vs TJA1050T/N1,112 |
MAX3059ASA | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | SN65HVD251D vs MAX3059ASA |
SN65HVD251DRG4 | Texas Instruments | Check for Price | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | SN65HVD251D vs SN65HVD251DRG4 |
MAX13052ASA-T | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | SN65HVD251D vs MAX13052ASA-T |
935303565118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | SN65HVD251D vs 935303565118 |
AMIS42675ICAA1G | onsemi | Check for Price | CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 96-TUBE | SN65HVD251D vs AMIS42675ICAA1G |
PCA82C251T/N,118 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8, Network Interface | SN65HVD251D vs PCA82C251T/N,118 |
PCA82C250T/N,115 | NXP Semiconductors | Check for Price | PCA82C250T | SN65HVD251D vs PCA82C250T/N,115 |
The maximum cable length supported by the SN65HVD251D is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 100 Mbps.
The SN65HVD251D has a common-mode voltage range of -7V to 12V, which allows it to operate in noisy environments with high levels of electromagnetic interference (EMI). The device also has a built-in common-mode filter to help reject common-mode noise.
The power consumption of the SN65HVD251D is typically around 150 mW at a supply voltage of 5V and a data rate of 100 Mbps. However, the actual power consumption may vary depending on the specific application and operating conditions.
Yes, the SN65HVD251D is compatible with other RS-485 transceivers that comply with the EIA/TIA-485 standard. However, it's always recommended to verify compatibility with specific devices and systems before deployment.
The SN65HVD251D has a built-in bus contention resolution mechanism that allows it to handle multiple devices transmitting simultaneously on the bus. The device uses a non-destructive bitwise OR operation to resolve bus contention and ensure reliable data transmission.