-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD24DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41391-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1845 In Stock |
|
$2.4761 / $4.6100 | Buy Now |
DISTI #
595-SN65HVD24DR
|
Mouser Electronics | RS-485 Interface IC Extended Common-mode Transceiver A 595-SN65HVD24D RoHS: Compliant | 4815 |
|
$2.5300 / $4.6100 | Buy Now |
DISTI #
SMC-SN65HVD24DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3380 |
|
RFQ | |
|
LCSC | transceiver 3Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 3511 |
|
$1.8593 / $2.9353 | Buy Now |
|
Vyrian | Interface ICs | 3493 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD24DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD24DR
Texas Instruments
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.8 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD24DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD24DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD24D | Texas Instruments | $2.9145 | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD24DR vs SN65HVD24D |
SN65HVD24DG4 | Texas Instruments | Check for Price | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD24DR vs SN65HVD24DG4 |
SN65HVD24DRG4 | Texas Instruments | Check for Price | Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD24DR vs SN65HVD24DRG4 |
IL3522VETR13 | NVE Corporation | Check for Price | Line Transceiver, | SN65HVD24DR vs IL3522VETR13 |
The maximum cable length supported by the SN65HVD24DR is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length is around 100 meters at 9600 bps and 10 meters at 1 Mbps.
To ensure reliable communication over long distances, it is recommended to use a shielded twisted pair (STP) cable, keep the transmitter and receiver grounds connected, and use a common mode choke to reduce electromagnetic interference (EMI).
The SN65HVD24DR supports data rates up to 1 Mbps.
Yes, the SN65HVD24DR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
To troubleshoot communication issues, check the cable connections, ensure that the transmitter and receiver are properly configured, and use a logic analyzer or oscilloscope to verify the signal integrity.