-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD1474DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40507-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
438 In Stock |
|
$2.6317 / $4.7600 | Buy Now |
DISTI #
595-SN65HVD1474DR
|
Mouser Electronics | RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D RoHS: Compliant | 4705 |
|
$2.4800 / $4.7600 | Buy Now |
DISTI #
SMC-SN65HVD1474DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2854 |
|
RFQ | |
|
LCSC | transceiver 20Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 2 |
|
$2.7938 / $4.2955 | Buy Now |
|
Vyrian | Interface ICs | 11327 |
|
RFQ | |
|
Win Source Electronics | IC RS485 TXRX 3.3 ESD 8SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 16200 |
|
$3.1940 / $4.7909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1474DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1474DR
Texas Instruments
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1474DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1474DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1474D | Texas Instruments | $2.2597 | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 | SN65HVD1474DR vs SN65HVD1474D |
The maximum cable length supported by the SN65HVD1474DR is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 100 Mbps.
To ensure signal integrity with the SN65HVD1474DR, it is recommended to follow proper PCB layout and design guidelines, such as using differential pairs, minimizing trace lengths, and using shielding and grounding techniques to reduce electromagnetic interference (EMI).
The power consumption of the SN65HVD1474DR is typically around 150 mW (typical) at a supply voltage of 3.3 V and a data rate of 100 Mbps. However, this can vary depending on the specific application and operating conditions.
Yes, the SN65HVD1474DR is rated for operation over an industrial temperature range of -40°C to 85°C, making it suitable for use in a wide range of industrial applications.
The SN65HVD1474DR can be configured for half-duplex or full-duplex operation by setting the appropriate pins and registers. Refer to the device datasheet and application notes for specific configuration details.