-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C3232EDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C3232EDBR | Texas Instruments | 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-SSOP -40 to 85 | |
SN65C3232EDBRG4 | Texas Instruments | 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20999-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4672 In Stock |
|
$1.3203 / $2.5900 | Buy Now |
DISTI #
595-SN65C3232EDBR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB RoHS: Compliant | 2799 |
|
$1.1400 / $2.2300 | Buy Now |
DISTI #
V72:2272_07320640
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1608 |
|
$0.8412 / $0.9270 | Buy Now |
DISTI #
67372973
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2313 | Americas - 1608 |
|
$0.8412 / $0.9270 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 2/2 16SSOP | 2000 |
|
RFQ | |
|
LCSC | 1Mbps Transceiver SSOP-16-208mil RS232 ICs ROHS | 1 |
|
$3.5515 / $4.6019 | Buy Now |
|
Vyrian | Interface ICs | 8022 |
|
RFQ | |
|
Win Source Electronics | IC LINE DRVR/RCVR RS232 16-SSOP | 82700 |
|
$1.0453 / $1.5673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3232EDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3232EDBR
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 300 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C3232EDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3232EDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65C3232EDBRG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | SN65C3232EDBR vs SN65C3232EDBRG4 |
The SN65C3232EDBR can support data rates up to 100 Mbps.
Yes, the SN65C3232EDBR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
The SN65C3232EDBR has a built-in common-mode voltage filter that helps to reject common-mode noise and improve signal integrity.
The maximum cable length that can be used with the SN65C3232EDBR depends on the specific application and the type of cable used, but a general guideline is to limit the cable length to 100 meters or less.
Yes, the SN65C3232EDBR supports hot-swapping, which allows devices to be connected and disconnected without powering down the system.