Part Details for SN65C3221DBRG4 by Texas Instruments
Results Overview of SN65C3221DBRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C3221DBRG4 Information
SN65C3221DBRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65C3221DBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1108 |
|
RFQ |
Part Details for SN65C3221DBRG4
SN65C3221DBRG4 CAD Models
SN65C3221DBRG4 Part Data Attributes
|
SN65C3221DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3221DBRG4
Texas Instruments
LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN65C3221DBRG4
This table gives cross-reference parts and alternative options found for SN65C3221DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3221DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3221ECDB | Texas Instruments | $0.8993 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | SN65C3221DBRG4 vs TRS3221ECDB |
SN65C3221DBR | Texas Instruments | $1.0222 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | SN65C3221DBRG4 vs SN65C3221DBR |
MAX3221IDB | Texas Instruments | $1.1637 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | SN65C3221DBRG4 vs MAX3221IDB |
TRSF3221ECDB | Texas Instruments | $1.1691 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | SN65C3221DBRG4 vs TRSF3221ECDB |
SN65C3221EDB | Texas Instruments | $1.4067 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | SN65C3221DBRG4 vs SN65C3221EDB |
SN65C3221DB | Texas Instruments | Check for Price | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | SN65C3221DBRG4 vs SN65C3221DB |
TRS3221EIDBRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 | SN65C3221DBRG4 vs TRS3221EIDBRG4 |
TRS3221ECDBRG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 16-SSOP 0 to 70 | SN65C3221DBRG4 vs TRS3221ECDBRG4 |
ICL3221IA-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | SN65C3221DBRG4 vs ICL3221IA-T |