-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C1167ENSR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C1167ENSR | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65C1167ENSR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37342 In Stock |
|
$2.7000 | Buy Now |
DISTI #
296-21707-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7051 / $4.8500 | Buy Now |
DISTI #
595-SN65C1167ENSR
|
Mouser Electronics | RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65C1167ENS RoHS: Compliant | 604 |
|
$2.7000 / $5.8200 | Buy Now |
DISTI #
86282174
|
Verical | Dual Transmitter/Receiver RS-422 16-Pin SOP T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 1001 | Americas - 37342 |
|
$3.2500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 7477 |
|
$1.9294 / $5.5125 | Buy Now |
|
Rochester Electronics | SN65C1167E Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 37342 |
|
$2.0800 / $2.6000 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 2/2 16SO | 6000 |
|
RFQ | |
|
LCSC | SOIC-16-208mil RS-485 / RS-422 ICs ROHS | 13 |
|
$4.1491 / $5.6630 | Buy Now |
|
Win Source Electronics | IC DIFF DVR/RCVR DUAL 16SO | 33200 |
|
$0.7623 / $1.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C1167ENSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1167ENSR
Texas Instruments
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 16 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C1167ENSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1167ENSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65C1167ENSRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | SN65C1167ENSR vs SN65C1167ENSRG4 |
The SN65C1167ENSR can support data rates up to 100 Mbps.
Yes, the SN65C1167ENSR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
The SN65C1167ENSR has a built-in common-mode voltage filter that helps to reject common-mode noise and improve signal integrity.
The maximum cable length that can be used with the SN65C1167ENSR depends on the specific application and the type of cable used, but a general guideline is to limit the cable length to 100 meters or less.
Yes, the SN65C1167ENSR supports hot-swapping, which allows devices to be connected and disconnected without powering down the system.