-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65ALS176DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1448
|
Newark | Rs422/Rs485 Transceiver, 35Mbaud, Soic-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Rohs Compliant: Yes |Texas Instruments SN65ALS176DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 / $5.4400 | Buy Now |
DISTI #
296-14637-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5017 In Stock |
|
$1.0801 / $2.1700 | Buy Now |
DISTI #
595-SN65ALS176DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus A 595-SN65ALS176D RoHS: Compliant | 1570 |
|
$1.0300 / $2.1700 | Buy Now |
DISTI #
V72:2272_07320554
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2424 Container: Cut Strips | Americas - 2150 |
|
$0.9660 / $2.1303 | Buy Now |
DISTI #
86310684
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2424 | Americas - 2150 |
|
$0.9660 / $2.1303 | Buy Now |
|
Bristol Electronics | 3036 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,ALS-TTL,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 12 |
|
$1.7250 / $1.8750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$1.2500 / $1.9200 | Buy Now |
|
Vyrian | Interface ICs | 9231 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65ALS176DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS176DR
Texas Instruments
Differential Bus Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3-STATE DRIVER OUTPUT AND RECEIVER INPUT | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65ALS176DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS176DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65ALS176DE4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | SN65ALS176DR vs SN65ALS176DE4 |
SN65ALS176DR-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | SN65ALS176DR vs SN65ALS176DR-00 |
The maximum data transfer rate of the SN65ALS176DR is 100 Mbps.
Yes, the SN65ALS176DR is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
The operating temperature range of the SN65ALS176DR is -40°C to 85°C, making it suitable for use in a wide range of environments.
Yes, the SN65ALS176DR has built-in termination resistors, which eliminates the need for external resistors and simplifies the design process.
Yes, the SN65ALS176DR is compliant with the IEEE 1394a-2000 standard and is backwards compatible with IEEE 1394-1995.