-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN6501DBVT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4775
|
Newark | Driver, Transformer, 5V, 0.35A, 5Sot23, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Outputs:2Outputs, Output Voltage:11V, Output Current:350Ma, Driver Case Style:Sot-23, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhcrohs Compliant: Yes |Texas Instruments SN6501DBVT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 224 |
|
$3.6200 / $3.8100 | Buy Now |
DISTI #
33AH4774
|
Newark | Driver, Transformer, 5V, 0.35A, 5Sot23, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Outputs:2Outputs, Output Voltage:11V, Output Current:350Ma, Driver Case Style:Sot-23, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhcrohs Compliant: Yes |Texas Instruments SN6501DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$4.4100 | Buy Now |
DISTI #
296-30388-1-ND
|
DigiKey | IC REG CONV PWR SUPPLIES SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33456 In Stock |
|
$1.0888 / $2.3300 | Buy Now |
DISTI #
595-SN6501DBVT
|
Mouser Electronics | Power Management Specialized - PMIC Transformer Driver f or Iso Power Supply A 595-SN6501DBVR RoHS: Compliant | 3506 |
|
$1.0800 / $2.3300 | Buy Now |
DISTI #
SN6501DBVT
|
TME | IC: transformer driver, SOT23-5, -40÷125°C, 3÷5.5VDC Min Qty: 1 | 1566 |
|
$1.0600 / $2.0500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 113 |
|
RFQ | |
|
Vyrian | Interface ICs | 19811 |
|
RFQ | |
|
Win Source Electronics | IC REG CONV PWR SUPPLIES SOT23-5 | 100930 |
|
$0.1830 / $0.2362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6501DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6501DBVT
Texas Instruments
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6501DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6501DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN6501DBVR | Texas Instruments | $1.4442 | Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125 | SN6501DBVT vs SN6501DBVR |
ADUM3470ARSZ-RL7 | Analog Devices Inc | Check for Price | Isolated Switching Regulators (4/0 Channel Directionality) | SN6501DBVT vs ADUM3470ARSZ-RL7 |
ADUM3470ARSZ | Analog Devices Inc | Check for Price | Isolated Switching Regulators (4/0 Channel Directionality) | SN6501DBVT vs ADUM3470ARSZ |
A good PCB layout for the SN6501DBVT involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure proper biasing, connect the EN pin to a voltage source (e.g., VCC) through a resistor (e.g., 1 kΩ) and a capacitor (e.g., 10 nF) to ground. This helps to filter out noise and ensure a stable bias voltage.
The SN6501DBVT can handle input voltages up to 12 V, but it's recommended to keep the input voltage below 10 V to ensure reliable operation and minimize power dissipation.
The output voltage of the SN6501DBVT can be calculated using the formula: VOUT = (R1 / R2) * VIN, where R1 and R2 are the feedback resistors, and VIN is the input voltage.
The EN (enable) pin is used to turn the device on or off. When EN is high, the device is enabled, and when EN is low, the device is disabled and consumes minimal power.