Part Details for SN54S02J by Texas Instruments
Results Overview of SN54S02J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54S02J Information
SN54S02J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54S02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,S-TTL,DIP,14PIN,CERAMIC | 64 |
|
$14.3375 / $17.4375 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,S-TTL,DIP,14PIN,CERAMIC | 60 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,S-TTL,DIP,14PIN,CERAMIC | 4 |
|
$11.2022 / $12.0024 | Buy Now |
|
Vyrian | Peripheral ICs | 194 |
|
RFQ |
Part Details for SN54S02J
SN54S02J CAD Models
SN54S02J Part Data Attributes
|
SN54S02J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S02J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54S02J
This table gives cross-reference parts and alternative options found for SN54S02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S54S02F | Signetics | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN54S02J vs S54S02F |
S54S02F | Philips Semiconductors | Check for Price | NOR Gate, TTL, CDIP14 | SN54S02J vs S54S02F |
SN54S02J Frequently Asked Questions (FAQ)
-
The SN54S02J can operate from -55°C to 125°C, but the recommended operating temperature range is 0°C to 70°C for optimal performance.
-
The input voltage range for the SN54S02J is 3.5V to 5.5V, but it's recommended to keep the input voltage between 4.5V to 5.5V for optimal performance and to ensure that the device meets its specifications.
-
The maximum clock frequency for the SN54S02J is 40 MHz, but it's recommended to keep the clock frequency below 30 MHz for optimal performance and to ensure that the device meets its specifications.
-
To ensure that the SN54S02J is properly powered, it's recommended to use a decoupling capacitor of at least 0.1 μF between the VCC pin and the GND pin, and to keep the power supply voltage stable and within the recommended range.
-
The maximum output current for the SN54S02J is 24 mA, but it's recommended to keep the output current below 16 mA for optimal performance and to ensure that the device meets its specifications.