Part Details for SN54LS243J by Rochester Electronics LLC
Results Overview of SN54LS243J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS243J Information
SN54LS243J by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN54LS243J
SN54LS243J CAD Models
SN54LS243J Part Data Attributes
|
SN54LS243J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS243J
Rochester Electronics LLC
Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS243J
This table gives cross-reference parts and alternative options found for SN54LS243J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS243J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC243N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | SN54LS243J vs SN74HC243N-10 |
SN74LS243NTB | AMD | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, PDIP14, | SN54LS243J vs SN74LS243NTB |
AM54LS243DM | AMD | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | SN54LS243J vs AM54LS243DM |
GD74LS243J | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, | SN54LS243J vs GD74LS243J |
SNJ54HC243J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | SN54LS243J vs SNJ54HC243J-00 |
SN74HC243N-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | SN54LS243J vs SN74HC243N-00 |
74LS243DCQR | Rochester Electronics LLC | Check for Price | Bus Transceiver, | SN54LS243J vs 74LS243DCQR |
SN74LS243J | Rochester Electronics LLC | Check for Price | Bus Transceiver, | SN54LS243J vs SN74LS243J |
SN74LS243JDS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS243J vs SN74LS243JDS |