Part Details for SN54L20J-00 by Texas Instruments
Results Overview of SN54L20J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54L20J-00 Information
SN54L20J-00 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54L20J-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 891 |
|
RFQ |
Part Details for SN54L20J-00
SN54L20J-00 CAD Models
SN54L20J-00 Part Data Attributes
|
SN54L20J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54L20J-00
Texas Instruments
IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.02 mA | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54L20J-00
This table gives cross-reference parts and alternative options found for SN54L20J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54L20J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74H20NP3 | Rochester Electronics LLC | Check for Price | NAND Gate | SN54L20J-00 vs SN74H20NP3 |
5962-8403901VCA | Texas Instruments | Check for Price | Space, 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | SN54L20J-00 vs 5962-8403901VCA |
SN74LS20J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54L20J-00 vs SN74LS20J |
SN74HC20N | Texas Instruments | Check for Price | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85 | SN54L20J-00 vs SN74HC20N |
SN74L20N-10 | Texas Instruments | Check for Price | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | SN54L20J-00 vs SN74L20N-10 |
N74LS20F | NXP Semiconductors | Check for Price | IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | SN54L20J-00 vs N74LS20F |
SN74H20J | Texas Instruments | Check for Price | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | SN54L20J-00 vs SN74H20J |
SN74LS20N3 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN54L20J-00 vs SN74LS20N3 |
SN74AS20N | Texas Instruments | Check for Price | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | SN54L20J-00 vs SN74AS20N |
JM38510/65003BCA | Texas Instruments | Check for Price | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | SN54L20J-00 vs JM38510/65003BCA |