Part Details for SN54AS27J by Texas Instruments
Results Overview of SN54AS27J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS27J Information
SN54AS27J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54AS27J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR GATE, AS SERIES, 3-FUNC, 3-INPUT, TTL, CDIP14 | 6 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | NOR GATE, AS SERIES, 3-FUNC, 3-INPUT, TTL, CDIP14 | 2 |
|
$20.2509 / $21.6974 | Buy Now |
|
Vyrian | Peripheral ICs | 465 |
|
RFQ |
Part Details for SN54AS27J
SN54AS27J CAD Models
SN54AS27J Part Data Attributes
|
SN54AS27J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS27J
Texas Instruments
Triple 3-Input Positive-NOR Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 17.1 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AS27J
This table gives cross-reference parts and alternative options found for SN54AS27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54AS27J/883 | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,CERAMIC | SN54AS27J vs DM54AS27J/883 |
DM54AS27J/883C | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,CERAMIC | SN54AS27J vs DM54AS27J/883C |
DM74AS27N/B+ | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,PLASTIC | SN54AS27J vs DM74AS27N/B+ |
DM74AS27N/B+ | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,PLASTIC | SN54AS27J vs DM74AS27N/B+ |
DM54AS27J/883C | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,CERAMIC | SN54AS27J vs DM54AS27J/883C |
DM54AS27J/883 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,CERAMIC | SN54AS27J vs DM54AS27J/883 |
DM54AS27J | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,DIP,14PIN,CERAMIC | SN54AS27J vs DM54AS27J |