Part Details for SMZJ3793B by GS Battery
Results Overview of SMZJ3793B by GS Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMZJ3793B Information
SMZJ3793B by GS Battery is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMZJ3793B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT POWER VOLTAGE-REGULATING DIODE Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |