Part Details for SMWS1-1-01 by Essentra Components
Results Overview of SMWS1-1-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMWS1-1-01 Information
SMWS1-1-01 by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMWS1-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4616
|
Newark | Cable Clamp, Nylon 6.6, Natural, 6.9Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:6.9Mm, External Width:1.9Mm Rohs Compliant: Yes |Essentra Components SMWS1-1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.1870 / $0.2200 | Buy Now |
DISTI #
RP739-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
978 In Stock |
|
$0.2072 / $0.3700 | Buy Now |
DISTI #
70913104
|
RS | Wire Saddle, Mini, Push-In, Inside-H.16xW.17in, Panel .093in, UL94V-2, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 | RFQ |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 1.8 mm (0.070 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
1000 In Stock |
|
$0.1380 / $0.1833 | Buy Now |
DISTI #
88748664
|
Verical | Spacer Micro Wire Saddle 5.8mm-OD Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2216 | Americas - 1000 |
|
$0.2070 / $0.2383 | Buy Now |
DISTI #
RICSMWS1-1-01
|
DB Roberts | MICRO WIRE SDL,SPACER,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - Compatible Hole Diameter - 1.8 mm (0.070 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 4.3 mm (0.170 in) RoHS: Compliant |
1000 In Stock |
|
$0.1380 / $0.1833 | Buy Now |