-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 200ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMW5200RJT by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1710
|
Newark | Res, 200R, 5%, 5W, 5328, Wirewound, Resistor Case Style:5328 [13573 Metric], Resistance:200Ohm, Product Range:Sm Series, Voltage Rating:500V, Resistor Element Material:Wirewound, Power Rating:5W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMW5200RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6500 / $1.3900 | Buy Now |
DISTI #
19R9254
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 200 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW5200RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
35AC3968
|
Newark | Smw5 200R 5% |Cgs Te Connectivity SMW5200RJT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.7210 | Buy Now |
DISTI #
A131823CT-ND
|
DigiKey | RES SMD 200 OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
514 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
8-1879233-0
|
Avnet Americas | - Tape and Reel (Alt: 8-1879233-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$0.3762 / $0.4165 | Buy Now |
DISTI #
279-SMW5200RJT
|
Mouser Electronics | Wirewound Resistors - SMD 200 Ohms 5% 200ppm 5.0 Watt SM RoHS: Compliant | 66 |
|
$0.4630 / $1.5100 | Buy Now |
|
TE Connectivity | SMW5 200R 5% Resistance Value: 200 Ω Resistor Type: Power Resistor Element Type: Wire Wound Power Rating: 5 W Resistance Class: Up to 1kΩ Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 200 Ω Power Resistor Wire Wound 5 W | Part Number: SMW5200RJT | Internal Number: 8-1879233-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 514 |
|
$1.4800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 200 Ohms - ±5% Tolerance - 5W - ±200ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Surface Mount. RoHS: Compliant |
1104 In Stock |
|
$0.3652 / $0.4847 | Buy Now |
DISTI #
52810951
|
Verical | Res Wirewound 200 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.5442 / $0.6301 | Buy Now |
DISTI #
8-1879233-0
|
TTI | Wirewound Resistors - SMD 200 OHM 5% 5W 200PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW5200RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW5200RJT
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 200ohm, SURFACE MOUNT, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |