Part Details for SMV320C6727BHFHM by Texas Instruments
Results Overview of SMV320C6727BHFHM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMV320C6727BHFHM Information
SMV320C6727BHFHM by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SMV320C6727BHFHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1388 |
|
RFQ |
Part Details for SMV320C6727BHFHM
SMV320C6727BHFHM CAD Models
SMV320C6727BHFHM Part Data Attributes
|
SMV320C6727BHFHM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMV320C6727BHFHM
Texas Instruments
Space grade C6727B floating-point DSP - rad-tolerant class V with ceramic package 256-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP-256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 13 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e4 | |
Length | 36 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 3.21 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 36 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
SMV320C6727BHFHM Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
-
To optimize power consumption, use the device's power-down modes, reduce the clock frequency, and minimize the number of active peripherals. Additionally, use the device's built-in power-saving features, such as the idle mode and the low-power mode.
-
The maximum clock frequency for the SMV320C6727BHFHM is 300 MHz. However, the actual clock frequency used may be limited by the specific application and the device's power consumption requirements.
-
To ensure reliable data transfer, use the device's built-in error correction mechanisms, such as ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check). Additionally, use a reliable memory interface, such as a DDR (Double Data Rate) interface, and ensure that the memory is properly configured and initialized.
-
The recommended thermal management strategy is to use a heat sink or a thermal interface material to dissipate heat away from the device. Additionally, ensure good airflow around the device and avoid blocking the airflow vents on the device package.