Part Details for SMTL2-SRC by Bivar Inc
Results Overview of SMTL2-SRC by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMTL2-SRC Information
SMTL2-SRC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMTL2-SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2178-1-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1165 In Stock |
|
$0.3581 / $1.0600 | Buy Now |
DISTI #
749-SMTL2-SRC
|
Mouser Electronics | Single Color LEDs PLCC2 SMD TOP VIEW SUPER RED 180mcd RoHS: Compliant | 1779 |
|
$0.3580 / $1.0600 | Buy Now |
DISTI #
70959985
|
RS | LED, SMD, PLCC2, Super Red, 631nm, 180mcd, Water Clear Lens, 120 Deg Viewing Ang Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
Part Details for SMTL2-SRC
SMTL2-SRC CAD Models
SMTL2-SRC Part Data Attributes
SMTL2-SRC Frequently Asked Questions (FAQ)
-
Bivar Inc recommends a soldering temperature profile with a peak temperature of 240°C to 250°C, with a dwell time of 1-2 seconds. This ensures reliable solder joints and minimizes the risk of component damage.
-
Yes, SMTL2-SRC is designed to withstand high-vibration environments. The component's rugged construction and secure mounting ensure reliable performance even in applications with intense vibration.
-
SMTL2-SRC has built-in ESD protection, which can withstand electrostatic discharges up to 2 kV. This ensures that the component is protected from damage caused by static electricity during handling and assembly.
-
The typical lead time for SMTL2-SRC production and delivery is 6-8 weeks. However, this may vary depending on the quantity, customization, and production schedule. It's recommended to check with Bivar Inc or authorized distributors for the most up-to-date lead time information.
-
Yes, SMTL2-SRC components are fully compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, ensuring that they meet the environmental and safety standards for electronic components.