-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMTL2-SOC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2176-1-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4364 / $1.3500 | Buy Now |
DISTI #
749-SMTL2-SOC
|
Mouser Electronics | Single Color LEDs PLCC2 SMD TOP VIEW SUPER ORANGE 800mcd RoHS: Compliant | 1550 |
|
$0.4360 / $1.3800 | Buy Now |
DISTI #
70959983
|
RS | LED, SMD, PLCC2, Super Orange, 605nm, 800mcd, Water Clear Lens, 120 Deg Viewing Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Vyrian | Optoelectronics | 519 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTL2-SOC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMTL2-SOC
Bivar Inc
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.55 cd | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 120 deg |
Bivar recommends a PCB layout with a solid ground plane and thermal vias under the device to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Bivar recommends using a soldering profile with a peak temperature of 240°C to 250°C, and a dwell time of 30 seconds to 60 seconds. A solder with a melting point of 217°C to 220°C is recommended.
The SMTL2-SOC is rated for operation from -40°C to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating curves.
Yes, the SMTL2-SOC is designed to withstand vibrations up to 10 G peak acceleration. However, it's recommended to follow proper PCB mounting and screwing procedures to ensure reliable operation.
Bivar recommends using ESD protection devices, such as TVS diodes or ESD suppressors, on the input lines to protect the SMTL2-SOC from electrostatic discharge.