Part Details for SMTL2-SGC by Bivar Inc
Results Overview of SMTL2-SGC by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMTL2-SGC Information
SMTL2-SGC by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMTL2-SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4117
|
Newark | Led Green Clear 2Plcc Smd |Bivar SMTL2-SGC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5250 | Buy Now |
DISTI #
492-2175-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2481 In Stock |
|
$0.3834 / $1.1300 | Buy Now |
DISTI #
749-SMTL2-SGC
|
Mouser Electronics | Single Color LEDs PLCC2 SMD TOP VIEW SUPER GREEN 115mcd RoHS: Compliant | 2541 |
|
$0.3830 / $0.9200 | Buy Now |
DISTI #
70959982
|
RS | LED, SMD, PLCC2, Super Green, 574nm, 115mcd, Water Clear Lens, 120 Deg Viewing A Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4950 | RFQ |
DISTI #
87603874
|
Verical | LED Uni-Color Super Green 2-Pin PLCC T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 2000 |
|
$0.5600 | Buy Now |
DISTI #
SMTL2-SGC
|
TME | LED, SMD, PLCC2, green, 57÷115mcd, 3.5x2.8x2mm, 120°, 20mA, 72mW Min Qty: 1 | 2000 |
|
$0.3920 / $1.0500 | Buy Now |
Part Details for SMTL2-SGC
SMTL2-SGC CAD Models
SMTL2-SGC Part Data Attributes
|
SMTL2-SGC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMTL2-SGC
Bivar Inc
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.057 cd | |
Luminous Intensity-Nom | 115.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 120 deg |
SMTL2-SGC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the SMTL2-SGC is a peak temperature of 240°C for 1-2 seconds, with a ramp-up rate of 1-2°C/s and a ramp-down rate of 1-2°C/s.
-
Yes, the SMTL2-SGC is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the device to ensure reliable operation.
-
The maximum allowable current for the SMTL2-SGC is 1A per leg, with a total current rating of 2A for the entire device.
-
Yes, the SMTL2-SGC is compatible with lead-free soldering processes and is RoHS compliant.
-
The operating temperature range for the SMTL2-SGC is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.