Part Details for SMTC1010A-4R7MT by SXN
Results Overview of SMTC1010A-4R7MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMTC1010A-4R7MT Information
SMTC1010A-4R7MT by SXN is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SMTC1010A-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7uH Integrated molded inductor 20% 25.4A SMD11.9x11mm Power Inductors ROHS | 282 |
|
$0.8135 / $1.3837 | Buy Now |