Part Details for SMT10E-12W3V3-TJ by Artesyn Embedded Technologies
Results Overview of SMT10E-12W3V3-TJ by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT10E-12W3V3-TJ Information
SMT10E-12W3V3-TJ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMT10E-12W3V3-TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0558
|
Newark | 10-14Vin, 0.8-3.63V@10A, 1.30" X 0.53" X 0.32, 94%eff, Smt, T&r Packaging, Rohs 6 |Artesyn Embedded Technologies SMT10E-12W3V3-TJ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 74 |
|
$35.0160 / $43.7700 | Buy Now |
Part Details for SMT10E-12W3V3-TJ
SMT10E-12W3V3-TJ CAD Models
SMT10E-12W3V3-TJ Part Data Attributes
|
SMT10E-12W3V3-TJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT10E-12W3V3-TJ
Artesyn Embedded Technologies
DC/DC CONVERTER 0.8-3.63V 33W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2019-12-31 |