Part Details for SMT10E-12W3V3-TJ by Advanced Energy Industries Inc
Results Overview of SMT10E-12W3V3-TJ by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT10E-12W3V3-TJ Information
SMT10E-12W3V3-TJ by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMT10E-12W3V3-TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMT10E-12W3V3-TJ
|
Avnet Americas | - Tape and Reel (Alt: SMT10E-12W3V3-TJ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.9140 / $19.0164 | Buy Now |
DISTI #
826-SMT10E-12W3V3-TJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-14Vin 3.63V 10A 1.30" x 0.53" x 0.32 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0600 / $46.4800 | Buy Now |
DISTI #
SMT10E-12W3V3-TJ
|
Avnet Abacus | - Tape and Reel (Alt: SMT10E-12W3V3-TJ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMT10E-12W3V3-TJ
SMT10E-12W3V3-TJ CAD Models
SMT10E-12W3V3-TJ Part Data Attributes
|
SMT10E-12W3V3-TJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
SMT10E-12W3V3-TJ
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |