Part Details for SMT05E-12W3V3J by Advanced Energy Industries Inc
Results Overview of SMT05E-12W3V3J by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT05E-12W3V3J Information
SMT05E-12W3V3J by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMT05E-12W3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
393-1181-ND
|
DigiKey | DC DC CONVERTER 0.8-3.63V 16W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$15.6152 / $18.1400 | Buy Now |
DISTI #
SMT05E-12W3V3J
|
Avnet Americas | - Trays (Alt: SMT05E-12W3V3J) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.1120 | Buy Now |
DISTI #
826-SMT05E-12W3V3J
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-14Vin 0.8-3.63V 5A RoHS: Compliant | 263 |
|
$14.4000 / $15.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |
DISTI #
SMT05E-12W3V3J
|
Avnet Abacus | (Alt: SMT05E-12W3V3J) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |