Part Details for SMT05E-12W3V3 by Artesyn Embedded Technologies
Results Overview of SMT05E-12W3V3 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMT05E-12W3V3 Information
SMT05E-12W3V3 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SMT05E-12W3V3
SMT05E-12W3V3 CAD Models
SMT05E-12W3V3 Part Data Attributes
|
SMT05E-12W3V3
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT05E-12W3V3
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 20 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 16.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT05E-12W3V3
This table gives cross-reference parts and alternative options found for SMT05E-12W3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT05E-12W3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMT05E-12W3V3J | Artesyn Embedded Technologies | $21.7898 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-5 | SMT05E-12W3V3 vs SMT05E-12W3V3J |
SMT05E-12W3V3-TJ | Artesyn Embedded Technologies | $21.8300 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3 vs SMT05E-12W3V3-TJ |
SMT05E-12W3V3-T | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid | SMT05E-12W3V3 vs SMT05E-12W3V3-T |
SMT05E-12W3V3J | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3 vs SMT05E-12W3V3J |
YM12S05 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 28W, Hybrid, MODULE-5 | SMT05E-12W3V3 vs YM12S05 |
NNL05-10C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3 vs NNL05-10C |
YM12S05-G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, SMD-5 | SMT05E-12W3V3 vs YM12S05-G |
NNL05-10 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SMT05E-12W3V3 vs NNL05-10 |
YNM12S05-G | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-5 | SMT05E-12W3V3 vs YNM12S05-G |
YNM12S05 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE-5 | SMT05E-12W3V3 vs YNM12S05 |