Part Details for SMSD-05-24C-L-40.00-S-K by Samtec Inc
Results Overview of SMSD-05-24C-L-40.00-S-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMSD-05-24C-L-40.00-S-K Information
SMSD-05-24C-L-40.00-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMSD-05-24C-L-40.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-05-24C-L-40.00-S-K-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8300 | Buy Now |
DISTI #
SMSD-05-24C-L-40.00-S-K
|
Avnet Americas | - Bulk (Alt: SMSD-05-24C-L-40.00-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1440 / $8.6534 | Buy Now |
DISTI #
200-SMSD0524CL4000SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate(R) Universal Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$5.3700 / $8.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $10.9700 | Buy Now |
DISTI #
000000000005925529
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.0600 / $8.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $10.9700 | Buy Now |
Part Details for SMSD-05-24C-L-40.00-S-K
SMSD-05-24C-L-40.00-S-K CAD Models
SMSD-05-24C-L-40.00-S-K Part Data Attributes
|
SMSD-05-24C-L-40.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-05-24C-L-40.00-S-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.2 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |
Alternate Parts for SMSD-05-24C-L-40.00-S-K
This table gives cross-reference parts and alternative options found for SMSD-05-24C-L-40.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSD-05-24C-L-40.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMSD-05-24C-L-16.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-05-24C-L-40.00-S-K vs SMSD-05-24C-L-16.00-S-K |
SMSD-05-24C-F-72.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-05-24C-L-40.00-S-K vs SMSD-05-24C-F-72.00-S-K |
SMSD-05-24-F-07.50-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-05-24C-L-40.00-S-K vs SMSD-05-24-F-07.50-S-K |
SMSD-05-24-L-08.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-05-24C-L-40.00-S-K vs SMSD-05-24-L-08.00-S-K |