Part Details for SMS6RE3TR29 by SOURIAU-SUNBANK
Results Overview of SMS6RE3TR29 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS6RE3TR29 Information
SMS6RE3TR29 by SOURIAU-SUNBANK is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS6RE3TR29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3113
|
Newark | Plug & Socket Connector, Receptacle, 6 Position, 5.08Mm, , Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS6RE3TR29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$4.7400 / $5.3900 | Buy Now |
DISTI #
SOU2006-ND
|
DigiKey | CONN RCPT 6POS 0.2 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$4.8933 / $7.9700 | Buy Now |
DISTI #
72337297
|
RS | Straight boardmount with long PCB female contacts (Tin plating) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $6.2700 | RFQ |
DISTI #
SMS6RE3TR29
|
TTI | Headers & Wire Housings SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$4.1300 / $7.9700 | Buy Now |
DISTI #
SMS6RE3TR29
|
TTI | Headers & Wire Housings SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$4.1300 / $7.9700 | Buy Now |
Part Details for SMS6RE3TR29
SMS6RE3TR29 CAD Models
SMS6RE3TR29 Part Data Attributes
|
SMS6RE3TR29
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS6RE3TR29
SOURIAU-SUNBANK
Board Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Souriau | |
Additional Feature | POALRIZED; IP40 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
SMS6RE3TR29 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
-
Yes, the SMS6RE3TR29 is designed to withstand vibrations up to 10g (IEC 61373) and is suitable for use in high-vibration environments.
-
The operating temperature range for the SMS6RE3TR29 is -55°C to 150°C, making it suitable for use in extreme temperature environments.
-
Yes, the SMS6RE3TR29 is designed to be resistant to corrosion and can withstand exposure to harsh environments, including high humidity and certain chemicals.
-
The SMS6RE3TR29 has a mating cycle life of at least 500 cycles, making it suitable for use in applications where frequent mating and unmating is required.