Part Details for SMS2PDH1 by Amphenol FCi
Results Overview of SMS2PDH1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS2PDH1 Information
SMS2PDH1 by Amphenol FCi is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SMS2PDH1
SMS2PDH1 CAD Models
SMS2PDH1 Part Data Attributes
SMS2PDH1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the SMS2PDH1 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the SMS2PDH1 is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
The maximum current rating for the SMS2PDH1 is 2A per contact, depending on the specific application and wire size.
-
Yes, the SMS2PDH1 is designed to meet the requirements of high-reliability applications, with a failure rate of <1% per 1000 hours.