-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS12RE3TR29 by SOURIAU-SUNBANK is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3073
|
Newark | Rectangular Power Connector, Qikmate Series, Through Hole, Receptacle, 12, 2.54 Mm, Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12RE3TR29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$6.7500 / $12.0500 | Buy Now |
DISTI #
SOU1989-ND
|
DigiKey | CONN RCPT 12POS 0.2 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
95 In Stock |
|
$4.6850 / $7.6300 | Buy Now |
DISTI #
649-SMS12RE3TR29
|
Mouser Electronics | Headers & Wire Housings 12P Receptacle Sz 16 Socket Assembly RoHS: Compliant | 80 |
|
$4.6800 / $7.6300 | Buy Now |
DISTI #
72337230
|
RS | Straight boardmount with long PCB female contacts (Tin plating) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $9.0300 | RFQ |
DISTI #
SOISMS12RE-3TR29
|
Heilind Electronics | QIKMATE BD.MOUNT SOCKET | Americas - 181 in Stock |
|
Buy Now | |
DISTI #
SOISMS12RE-3TR29
|
Interstate Connecting Components | QIKMATE BD.MOUNT SOCKET | 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS12RE3TR29
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12RE3TR29
SOURIAU-SUNBANK
Board Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Additional Feature | POALRIZED; IP40 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
The recommended torque value for the SMS12RE3TR29 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the SMS12RE3TR29 connector is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where vibration is a concern.
The SMS12RE3TR29 connector has an operating temperature range of -55°C to 150°C, making it suitable for use in extreme temperature environments.
Yes, the SMS12RE3TR29 connector is designed to withstand exposure to harsh chemicals, including fuels, oils, and other corrosive substances.
The SMS12RE3TR29 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating are required.