Part Details for SMS12H1 by SOURIAU-SUNBANK
Results Overview of SMS12H1 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9423
|
Newark | Hood, Qikmate, 12Way, Pair, Accessory Type:Strain Relief Hood, For Use With:Sms Qikmate Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12H1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Pair | 0 |
|
$3.5800 / $5.3400 | Buy Now |
DISTI #
SOU2161-ND
|
DigiKey | SMS STRAIN RELIEF HOOD Min Qty: 1 Lead time: 9 Weeks Container: Box | Limited Supply - Call |
|
$5.1612 / $8.6600 | Buy Now |
DISTI #
649-SMS12H1
|
Mouser Electronics | Headers & Wire Housings 12P Strain Relief Hood RoHS: Compliant | 120 |
|
$5.2200 / $10.4000 | Buy Now |
DISTI #
SOGSMS12H1
|
Interstate Connecting Components | Y0341 | 0 |
|
Buy Now |
Part Details for SMS12H1
SMS12H1 CAD Models
SMS12H1 Part Data Attributes
|
SMS12H1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12H1
SOURIAU-SUNBANK
Connector Accessory, Strain Relief,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |